Freedom starts at the head With the True Wireless Headset "Spirit pure"Whether it's a big-city cowboy or cowgirl, the look must be stylish - from clothes to accessories. Whether you are on a motorcycle, bicycle or on foot, accessibility is important. And of course the perfect sound belongs to the spirit of the big city jungle. With the Bluetooth®-headphone "Spirit pure" the favorite music, the podcast or the audio book is fun everywhere - while strolling in the city or while chiling in the city park. The True-Wireless-headphone delivers packing sound, but at the same time wireless freedom. With voice control and touch control, the wireless headphones make it even easier for you - let yourself be guided by your intuition.Style for the ears in the metal lookMetal design is an indispensable part of fashion: Timeless, elegant and yet this touch of rock, a hint of daring freedom - this fits perfectly with the wireless headphones "Spirit pure". The Touch-Control shines in metallic finish - how high you place your style factor with it is entirely up to you. Whether you come out of the bank after work in a smart suit or in hip style from the creative agency - the "Sprit pure" makes the outfit complete.November Rain, Purple Rain or strong Rain - doesn't do anything with IPX5After-hours traffic in the city, it's like a chew and you're at the bus stop. The classic: Car, puddle, wet. The advantage of Spirit pure: The Bluetooth® headphones leave this involuntary shower completely cold, because with IPX5 certification it is protected from water jets from all sides. Even if the earphones fall on the wet ground in the morning rush - don't worry, the podcast in the morning continues as the start-in-the-day motivational music.Auto-pairing in the simplest waySo fast you can get to your favorite sound with Auto-On and direct Autopairing. All you have to do is open the charging box of the headphones and immediately connect the two individual earphones to each other and to the smartphone. You can also listen to the exciting thriller in the biggest rush or stroll through the city with your personal good-mood hits.Simple operation thanks to touch controlThe touch sensor enables a so-called touch control. This is intuitive, without the hassle of searching for different buttons. The touch control enables all smartphone functions directly on the in-ear headphones such as accepting, rejecting, hanging up or music control such as play and pause. The volume can also be controlled by voice commands: E.g. "Increase volume by 50%", "Reduce volume by 30%", "Maximum volume".Switch on the headphonesThe headphones switch on automatically as soon as you open the charging station. To switch it off, simply place it back in the charging cradle.Answer and end the callTo answer the call and to end the call, briefly press the touch sensor twice - whether on the right or left earphone.Reject the callIf there is an unwanted call, tap the left or right control panel three times, a short beep sounds - Call rejected.RediallingTo redial, press the touch button on the right earphone once; after the signal tone sounds, you simply speak "Redial".Hi Siri, Hello GoogleBluetooth® headphones provide direct access to voice assistantsFind the trendy vegan cafe or the best sushi bar - but where? Bluetooth® pairing and touch control allow direct access to voice control with Siri and Google - without having to hold the smartphone. Just press the touch sensor on the right earphone once, you hear a signal tone and then ask your question or express your wish. This is especially convenient in the rain, because you can leave your smartphone in your pocket.Full power thanks to charging stationup to 25 hours running timeThe charging station is so compact that you can take it everywhere. This way, the wireless headphones can be charged up to four times while traveling. The music time is 5 hours with fully charged Bluetooth® headphones, additionally 20 hours with the mobile docking station. To charge, insert the earphones in the charging case. The status LED flashes when it is time for new power: Then charge the charging box with the supplied USB C™ cable at the USB C™ port.Completely cablelessBluetooth® at its best: Maximum freedom of movement, since the two earphones are not connected by a cable.Automatic switch-on & pairingWithout strumging to good music: When opening the charging box, both earphones activate automatically and connect with each other and with the mobile phone.Splash-proof according to IPX5All-round protection against splash and jet water according to IPX5 for protection against moisture and dirt.Touch controlTouch control: The touch-sensor enables an intuitive operation.Direct access to Siri and Google AssistantSupports the existing voice wizards Siri and Google Assistant.Passive noise cancellationThe excellent fit reduces unwanted outside noise, so you can enjoy your music without interference.Built-in microphoneThanks to the integrated microphone, you can easily switch between music playback and call acceptance. So you don't miss a call while listening to music.Silicone ear cushionsThe silicone ear cushions in three different sizes (S, M, L) provide for an individual, perfect fit.
This text is machine translated.