
Number
Hama USB charger
Highlights & Details
- - Charge full Power for up to three devices simultaneously: With the extra-flat quick charger mobile phone, laptop, tablet and co at maximum speed via the plug socket – charging adapter with the fast charging technology Power delivery, also supports Qualcomm® Quick Charge™ 2.0/3.0
- - Launch the turbo: The quick charger charges with a much higher charging power than a conventional charger – charging speed with Power delivery up to 65 watts, also supports Qualcomm® Quick Charge™
- - Perfect for smartphones with high charging power: Charge devices in high speed, to 60% in 30 minutes, Ideal for newer generation devices, as they often do not include chargers
- - Perfect for traveling: The ultra-flat quick-charge plug has a foldable Euro-plug that can be tucked in the housing - fits in every hand and trouser pocket
- - High-performance GaN charger: Highest efficiency with low heat generation and the compact and lightweight design – components made of gallium nitride make it possible
- - Ideal for charging multiple devices simultaneously and quickly via USB-A or USB-C.
- - Power for three: High-quality multi-USB charger with three ports for charging up to three devices simultaneously, e.g. mobile phone, laptop, tablet or Power pack
- - Maximum compatibility: Power delivery and Qualcomm® Quick Charge™ 3.0 are universally applicable for smartphones, airpods, tablets, Power packs and notebooks
- - Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging faster than conventional charging technologies
- - Optimised charging saves battery life and extends the service life of your mobile phone, tablet or similar devices
- - Connected devices are automatically detected and optimally charged
- - Intelligent chipset for safe charging: Overload, overcurrent and short circuit protection, thermal protection IC
- - Backward compatible with all versions of Power delivery and Qualcomm® Quick Charge™ 3.0 technology
- - max. Output power: 65 Watt – Universal charger for quick charging of mobile phones or other devices via USB-A and USB-C interface
- Consumer Notice:
- If your smartphone is PD (Power Delivery) or Qualcomm® Quick Charge™ 2.0/3.0 enabled, please refer to the product information or user manual of the terminal or contact the manufacturer.
- The integrated charging IC adjusts the assignment of the USB connection to the connected device. This means that devices of all brands can be charged with maximum speed. The charger supplies a total charging power of 65 W, each USB-C port supplies a charging power of max. 65 W, the USB A port supplies a charging power of max. 18 W. If several devices are connected at the same time the charging power is split.
Technical specifications
- Power plug type C
- Product type
USB charger
65.00 W
- Inputs
Europlug
- Input voltage
200 V
- Input voltage
110 - 240 V
- No. of outputs
3 x
- Type
00201976
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
Samsung S26 Ultra
- PSU features
Qualcomm Quick Charge 3.0
Qualcomm Quick Charge 2.0
USB Power Delivery (USB-PD)
Quick charger
- Dim
(W x H x D) 104 x 18 x 59 mm
- Height
18 mm
- Width
104 mm
- Factory colour
White
- Used at
Mains socket
- Charging method
Power Delivery
Quick Charge 2.0
Quick Charge 3.0
- Depth
59 mm
- Charging method (Power Delivery)
with USB Power Delivery
- Wireless charging
No
- UKCA
yes
- Quantity per pack
1 Stück(e)
- USB Power Delivery (USB PD)
yes
- USB Type-C ports quantity
2
- Manual
yes
- Gallium nitride (GaN) transistors
yes
- Fast charging
yes
- Number of simultaneously connected devices (max)
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436748 Hama USB charger 65.00 W Power Delivery, Quick Charge 2.0, Quick Charge 3.0 White Mains socket Qualcomm Quick Charge 3.0
Description
Fast charge
Take off the turbo: The fast charger charges with a much higher charging power than a conventional 5-watt charger – charging speed with Power delivery up to 65 watts, also supports Qualcomm® Quick Charge™
High-performance quick charger
Perfect for smartphones with high charging power: Charge devices in high speed, at 60% in 30 minutes, Ideal for newer generation devices, as they often do not have chargers included in the purchase
Components made of gallium nitride (GaN)
High performance GaN charger: Maximum efficiency with low heat generation and the compact and light design - components made of gallium nitride make it possible
Quick charging of several devices
Ideal for charging multiple devices simultaneously and quickly via USB-A or USB-C.
Charge several devices simultaneously
Power for three: High-quality multiple USB charger with three ports, in order to simultaneously charge up to three devices, e.g. mobile phone, laptop, tablet or Power pack
Suitable for many devices
Maximum compatibility: Power delivery and Qualcomm® Quick Charge™ 3.0 are universally applicable for smartphones, airpods, tablets, Power packs and notebooks
Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0
Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging faster than conventional charging technologies
Extra compact
Perfect for traveling: The ultra-flat quick-charge plug has a foldable Euro-plug that can be tucked in the housing - fits in every hand and trouser pocket
Battery-gentle charging
Optimised charging process protects the battery and thus extends the life of the mobile phone, tablet and so on
Automatic device detection
Connected devices are detected automatically and charged optimally
Safe charging process
Intelligent chipset for safe charging: Overload, overcurrent and short circuit protection, IC with temperature protection
This text is machine translated.
Features
- Colour: White, color: White, connection: Euro-plug, USB-C-coupling/socket, USB-Type-A-coupling/socket, Number of USB connections: 3, type of power connector: Euro plug, type C (CEE 7/16), voltage range from/to: 200-240 V, charging technology: Power delivery, supports Qualcomm® 2.0, supports Qualcomm® 3.0, type: USB charging adapter, Case width: 10.4 cm, case height: 1.8 cm, case depth: 5.9 cm, Max. Power output 65 W
Scope of delivery
- - 1 quick charger
- - 1 Operating instructions




