
Number
Highlights & Details
Hama USB charging station
- - Multi-USB charger with five ports and high performance: Three ports in the 5in1 charger feature Power delivery via USB-C, which support two USB-A ports Qualcomm® Quick Charge™ 3.0 – such as smartphone, laptop, tablet, headphones, smartwatch, Power pack etc. loaded at maximum speed via the socket
- - Launch the turbo: The quick charger charges with a much higher charging power than a conventional charger – charging speed with Power delivery up to 140 watts, also supports Qualcomm® Quick Charge™
- - Perfect for tablets and smartphones with high charging power: Charge devices in high speed, to 60% in 30 minutes, Ideal for newer generation devices, as they often do not include chargers when you buy them
- - Power for five: Multi-USB charger with five ports to charge five devices at the same time, for example the laptop via USB-C, the smartphone on the Qualcomm port, tablet, Power pack and another mobile phone
- - Compact and flexible: The USB charger with multiple ports offers connections for all devices on the desk including laptop thanks to 140 watt battery charger power – tidy, practical, clear
- - High-performance GaN charger: Highest efficiency with low heat generation and the compact and lightweight design – components made of gallium nitride make it possible
- - Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging faster than conventional charging technologies
- - Maximum compatibility: Power delivery and Qualcomm® Quick Charge™ 3.0 are universally applicable for laptops, smartphones, tablets and powerpacks
- - Intelligent chipset for safe charging: Overload, overcurrent and short circuit protection, thermal protection IC
- - Optimised charging saves battery life and extends the service life of your mobile phone, tablet or similar devices
- - Connected devices are automatically detected and optimally charged
- - Robust USB fast charger with cable: High quality USB charger for long life use, no separate power supply required
- - Backward compatible with all versions of Power delivery and Qualcomm® Quick Charge™ 3.0 technology
- - max. Output power: 140 Watt – Universal charger for quick charging of mobile phones or other devices via USB-A and USB-C interface
- - Thanks to 1.5 m long power cable, desired placement is possible, e.g. directly on the desk, on the shelf or on the dresser in the hallway
- - Flexible USB charger with multiple functions in a slim multi-port design
- - Mains connection of 100–240V suitable for worldwide use in conjunction with country-specific adapter
- Consumer Notice:
- If your smartphone is PD (Power Delivery) or Qualcomm® Quick Charge™ 2.0/3.0 enabled, please refer to the product information or user manual of the terminal or contact the manufacturer.
- The integrated charging IC adjusts the assignment of the USB connection to the connected device. This means that devices of all brands can be charged with maximum speed. The device supplies a total charging power of 140 W. If several devices are connected simultaneously, the charging power is split if applicable.
Technical specifications
- Power plug type C
- Product type
USB charging station
140 W
- Input voltage
100 - 240 V
- Type
00201978
- Suitable for
Universal
MacBook
Smartphone
- Suitable for
MacBook Pro (M5, 2026)
MacBook Pro (M5 Pro, 2026)
MacBook Pro (M5 Max, 2026)
Xiaomi 17
Xiaomi 17 Ultra
- PSU features
Qualcomm Quick Charge 3.0
Quick charger
GaN
USB Power Delivery (USB-PD)
- Dim
(W x H) 10.10 mm x 3.10 mm
- Height
3.10 mm
- Width
10.10 mm
- Weight
410.00 g
- Factory colour
Black
- Used at
Mains socket
- Charging method
Power Delivery
Quick Charge 2.0
Quick Charge 3.0
- Cable length
1.5 m
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Number of outputs
5 Ausgänge
- Quantity per pack
1 Stück(e)
- USB Power Delivery (USB PD)
yes
- USB Type-C ports quantity
3
- Manual
yes
- Gallium nitride (GaN) transistors
yes
- Fast charging
yes
- Number of simultaneously connected devices (max)
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436755 Hama USB charging station 140 W Power Delivery, Quick Charge 2.0, Quick Charge 3.0 Black Mains socket Qualcomm Quick Cha
Description
High-performance quick charger
Perfect for tablets and smartphones with high charging power: Charge devices in high speed, to 60% in 30 minutes, Ideal for newer generation devices, as they often don't have chargers at the time of purchase
Components made of gallium nitride (GaN)
High performance GaN charger: Maximum efficiency with low heat generation and the compact and light design - components made of gallium nitride make it possible
Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0
Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging faster than conventional charging technologies
Charge several devices simultaneously
Power for five: Multiple USB charger with five ports to charge five devices simultaneously, such as the smartphone on the Qualcomm port, tablet, Power pack and two other mobile phones
Suitable for many devices
Maximum compatibility: Power delivery and Qualcomm® Quick Charge™ 3.0 can be used universally, making them suitable for laptops, smartphones, tablets and powerpacks
Safe charging process
Intelligent chipset for safe charging: Overload, overcurrent and short circuit protection, IC with temperature protection
Battery-gentle charging
Optimised charging process saves battery power and extends the service life
Automatic device detection
Connected devices are detected automatically and charged optimally
This text is machine translated.
Features
- Colour: Black, color: Black, connection: USB-C coupling/socket/USB type A coupling/socket, compatible devices: Laptop/smartphone/tablet, compatible manufacturer: Universal, Power connector type: Euro plug, type C (CEE 7/16), charging technology: Power delivery/supports Qualcomm® 2.0/supports Qualcomm® 3.0, number of devices that can be loaded simultaneously: 5, material: plastic, width: 10.1 cm, weight: 410 g, height: 3.1 cm, Cable length: 1.5 m, depth: 7 cm, charging type: connection, charging function display: none
Scope of delivery
- - 1 USB charging station
- - 1 Power cables with protective contact plug
- - 1 Operating instructions




