
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
Highlights & Details
Plastic housing Ritec RM
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP43
- Factory colour
Grey-white (RAL 7035)
- Length
130 mm
- Width
100 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 130 x 100 x 50 mm
- RoHS-compliant
Yes
- Type
RM2015M
Documents & Downloads
Datasheet
Datasheet 534436 Hammond Electronics RM2015M Universal enclosure 130 x 100 x 50 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 534436 Hammond Electronics RM2015M Universal enclosure 130 x 100 x 50 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Description
Plastic case for universal applications.
This text is machine translated.
This text is machine translated.

