
Hannspree GSM/2G, LTE/4G, UMTS/3G, WiFi 128 Android 35.8 cm (14.1 inch) EEC G (A - G) 1.8 GHz Android™ 15 1920 x 1280 Pi

Number
Hannspree Android
Highlights & Details
- Display: 35.8 cm 14.1 inch (1920 x 1280 Pixel) WUXGA 16:10, IPS, 10-point multi-touch
- CPU: MTK8786 (G80) ( 1.8 GHz)
- RAM: 6 GB DDR4 RAM
- Memory size: 128 eMMC microSD card (up to 128 GB), miniSDHC card
- GPS, Wi-Fi, Wi-Fi / 3G, Wi-Fi / LTE (4G)
- OS: Android™ 15
Technical specifications
- Product type
Android
- Display (cm)
35.8 cm
- Screen size diagonal (inches)
14.1 inch
- Display properties
16:10
IPS
10-point multi-touch
- Display resolution
1920 x 1280 Pixel
- Display resolution mode
WUXGA
- Display format
16:10
- CPU
MTK8786 (G80), Octa core, 2* A75 + 6 *A55, 1.8GHz CPU
- Processor/type
MTK8786 (G80)
- CPU speed
1.8 GHz
6 GB
- RAM type
DDR4 RAM
- Memory capacity
128
- Storage media
eMMC
- Memory card slots
microSD card (up to 128 GB)
miniSDHC card
- Resolution of built-in camera
2 MP
- Front camera resolution
13 MP
- Operating system (Version)
Android™ 15
- Tablet PC features
GPS
Wi-Fi
Wi-Fi / 3G
Wi-Fi / LTE (4G)
- Mobile internet
GSM/2G
LTE/4G
UMTS/3G
WiFi
- Bluetooth
5.0
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Width
325 mm
- Height
215 mm
- Depth
10 mm
- Weight
0.9 kg
- Rechargeable battery technology
Li-ion
- Battery capacity
10000 mAh
- Screen size diagonal (inches)
14 inch
G (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
36 W
- Display
35.8 cm (14.1 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3701891 Hannspree GSM/2G, LTE/4G, UMTS/3G, WiFi 128 Android 35.8 cm (14.1 inch) EEC G (A - G) 1.8 GHz Android™ 15 1920 x 1280 Pi
User & Safety Instructions
User & Safety Instructions 3701891 Hannspree GSM/2G, LTE/4G, UMTS/3G, WiFi 128 Android 35.8 cm (14.1 inch) EEC G (A - G) 1.8 GHz Android™ 15 1920 x 1280 Pi
Description
With a sharp 1920×1200 G+G touch display, a fast MTK8786 octa-core processor and 6 GB RAM + 128 GB memory it offers smooth multi-tasking and an extraordinary entertainment performance. The high-quality metallic casing, the slim profile and the long-life 10,000 mAh-battery make it the perfect companion for work or while traveling.
With the 4G LTE SIM module, Dual-band Wi-Fi, Bluetooth 5.0 and high-resolution front and rear cameras, this tablet is designed for modern connectivity. Each unit comes with a triple-layer leather TPU cover that provides extra durability and style.
This text is machine translated.
Scope of delivery
- 1 power supply (PD 36W) with EU and UK-plug attachments
- 1 USB-C to USB-C cable (120 cm)
- 1 USB-C OTG CABLE
- Quick start guide (Quick start guide)
- Protective sleeve (folio-case) with stand function







