
Hannspree HT 221 PPB Touchscreen EEC: D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 4 ms VGA, HDMI™, DisplayPort, USB
Number
Hannspree HT 221 PPB Touch screen monitor, black
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: VGA, HDMI™, DisplayPort, USB A (USB 3.0), Headphone jack (3.5 mm);Response time: 4 ms;Full HD, Built-in speakers, IP65 - front side (water- and dust-proof), Kensington lock, Headphone jack, No base, Touchscreen, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
4 ms
- Contrast ratio (dyn)
5000000 : 1
- Static contrast ratio
1000 : 1
- Brightness
350 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
VA LED
- Dot pitch
0.248 mm
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Full HD
Built-in speakers
IP65 - front side (water- and dust-proof)
Kensington lock
Headphone jack
No base
Touchscreen
VESA Mount 100 x 100 mm
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
VGA
HDMI™
DisplayPort
USB A (USB 3.0)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- Width
510.9 mm
- Height
313 mm
- Depth
49.1 mm
- Dim
(W x H x D) 510.9 x 313 x 49.1 mm
- Weight
4.14 kg
- Display type
10-point multi-touch
- Display size
- 23 inch
D (A - G)
- Display
54.6 cm (21.5 inch)
- Colour temperature
9300 K
6500 K
5500 K
- Audio power (max.)
2 x 2 W
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Power consumption (off)
0.2 W
- Power consumption (ON)
13 W
- Standby consumption
0.37 W
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3304681 Hannspree HT 221 PPB Touchscreen EEC: D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 4 ms VGA, HDMI™, DisplayPort, USB
Description
Scope of delivery
- Cable
- Quick guide.





