
Hannspree HT161HNB Touchscreen EEC: B (A - G) 39.6 cm (15.6 inch) 1366 x 768 p 16:9 12 ms HDMI™, VGA, USB, Headphone jac
Number
Hannspree HT 161 HNB touch monitor
Highlights & Details
- Screen size 39.6 cm (15.6 inch)
- Energy efficiency rating (calc): B (A - G)
- Interfaces: HDMI™, VGA, USB, Headphone jack (3.5 mm);Response time: 12 ms;Touchscreen, Built-in speakers
Technical specifications
- Compatible with Raspberry Pi 3 Model B
- Product type
Touchscreen
- Image format
16:9
- Response time
12 ms
- Contrast ratio (dyn)
40000000 : 1
- Static contrast ratio
500 : 1
- Brightness
220 cd/m²
- Hor. viewing angle
110°
- Vertical viewing angle
85°
- Panel technology
VA LED
- Dot pitch
0.252 mm
- Wall mounting option
75 x 75mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
VGA
USB
Headphone jack (3.5 mm)
- Width
379.2 mm
- Height
248.6 mm
- Depth
36.8 mm
- Dim
(W x H x D) 379.2 x 248.6 x 36.8 mm
- Weight
1.32 kg
- Power consumption (standby)
0.5 W
- Display type
Colour TFT/LCD
- Display size
- 23 inch
B (A - G)
- Display
39.6 cm (15.6 inch)
- Touchscreen (display)
Yes
- Resolution (max.)
1366 x 768 p
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
39.6 cm
- Screen size diagonal (cm)
39.62 cm
- Screen size diagonal (inches)
15.6 inch
- Power consumption (ON)
10 W
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1848524 Hannspree HT161HNB Touchscreen EEC: B (A - G) 39.6 cm (15.6 inch) 1366 x 768 p 16:9 12 ms HDMI™, VGA, USB, Headphone jac
Description
Scope of delivery
- Cable
- Quick guide.




