• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Helit glasklar H6103002 Brochure holder Glassy N/A 1 pc(s) (W x H x D) 240 x 165 x 105 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Brochure holder

Material

Polystyrene

Factory colour

Glassy

Width

240 mm

Height

165 mm

Depth

105 mm

Easel colour

Glassy

Total height

15 cm

Content

1 pc(s)

Product type description

the grid

Tripod type

the grid

Wall mounting option

Yes

Material

Polystyrol

Frame material

Polystyrene

Promotional item type

Wandhalter

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 333114 Helit glasklar H6103002 Brochure holder Glassy N/A 1 pc(s) (W x H x D) 240 x 165 x 105 mm

User & Safety Instructions

User & Safety Instructions 333114 Helit glasklar H6103002 Brochure holder Glassy N/A 1 pc(s) (W x H x D) 240 x 165 x 105 mm

Description

For wall mounting, wall bracket supplied.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

What kind of Broshure Holders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)