
HellermannTyton ALU29C-ALUCR-NABK-L1 Fastener 211-15290 Bundle Ø range 42.90 mm (max) + chloroprene protection Silver, B
Number
Highlights & Details
HellermannTyton ALU29C-ALUCR-NABK-L1 Fastener 211-15290 Bundle Ø range 42.90 mm (max) + chloroprene protection Silver, Black 1 pc(s)
- Silver, Black
- Fastener
- Bundle Ø range 42.90 mm (max)
Our service for you
Technical specifications
- Mounting diameter: 5.2 mm
- Product type
Fastener
- Features
+ chloroprene protection
- Bundle Ø range
42.90 mm (max)
- Bundle Ø (max.)
42.90 mm
- Material
Aluminium
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Factory colour
Silver
Black
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
211-15290
- Width
16.3 mm
- RoHS-compliant
Yes
- Type
ALU29C-ALUCR-NABK-L1
- Material (details)
Aluminium alloy (ALU), chloroprene (CR)
- Operating temperature
-20 - +80 °C
- Temperature range
-20 - +80 °C
Documents & Downloads
Datasheet
Datasheet 542164 HellermannTyton ALU29C-ALUCR-NABK-L1 Fastener 211-15290 Bundle Ø range 42.90 mm (max) + chloroprene protection Silver, B
User & Safety Instructions
User & Safety Instructions 542164 HellermannTyton ALU29C-ALUCR-NABK-L1 Fastener 211-15290 Bundle Ø range 42.90 mm (max) + chloroprene protection Silver, B
Description
Applications:
Along with pipe mounting (e.g. in caravan construction) the lines or the construction elements (e.g. capacitors) are fixed with aluminium clamps.




