
HellermannTyton Cable mount Self-adhesive, Screw fixing 151-28430 4x thread, halogen-free, UV-proof, weather-proof Black
Number (Package size 2 pc(s))
Highlights & Details
Mounting socket screwable/self-adhesive MB, TY
- Black
- Cable mount
- Self-adhesive, Screw fixing
Our service for you
Technical specifications
- Product type
Cable mount
- Features
4x thread
halogen-free
UV-proof
weather-proof
- Max. cable tie width
5.4 mm
- Fastening method
Self-adhesive
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4 mm
- Mounting Ø (max.)
4 mm
- Factory colour
Black
- Halogen-free
Yes
- Content
2 pc(s)
- Manufacturer part #
151-28430
- Dimensions
28 x 28 x 4.7 mm
- RoHS-compliant
Yes
- Type
151-28430
Documents & Downloads
Datasheet
Datasheet 2559255 HellermannTyton Cable mount Self-adhesive, Screw fixing 151-28430 4x thread, halogen-free, UV-proof, weather-proof Black
User & Safety Instructions
User & Safety Instructions 2559255 HellermannTyton Cable mount Self-adhesive, Screw fixing 151-28430 4x thread, halogen-free, UV-proof, weather-proof Black

