
HellermannTyton MB5A-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-28529 4x thread, halogen-free, UV-proof, wea
Number
Highlights & Details
HellermannTyton MB5A-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-28529 4x thread, halogen-free, UV-proof, weather-proof Transparent 1 pc(s)
- Transparent
- Cable mount
- Self-adhesive, Screw fixing
Technical specifications
- Flame-retardant according to UL94 V2 (without adhesive)
- Product type
Cable mount
- Features
4x thread
halogen-free
UV-proof
weather-proof
- Max. cable tie width
10 mm
- Fastening method
Self-adhesive
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
4.70 mm
- Mounting Ø (max.)
4.70 mm
- Factory colour
Transparent
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-28529
- Dimensions
38 x 38 x 6.4 mm
- RoHS-compliant
Yes
- Type
MB5A-PA66-NA-C1
- Material (details)
Polyamide 6.6 (PA66)
- Type
With adhesive
- Operating temperature
-40 - +85 ºC, short-term +105 °C (500 h)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 546053 HellermannTyton MB5A-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-28529 4x thread, halogen-free, UV-proof, wea
User & Safety Instructions
User & Safety Instructions 546053 HellermannTyton MB5A-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-28529 4x thread, halogen-free, UV-proof, wea
Description
Applications: These bases are usually used in switch cabinet construction, industrial series production and in areas where the large base plate guarantees a secure fixing.












