There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable mount
4x thread
halogen-free
4 mm
Self-adhesive
Screw fixing
Polyamide 6.6
-40 °C
+180 °C
3.10 mm
3.10 mm
Black
Yes
1 pc(s)
151-10914
20 mm
3.7 mm
20 mm
Yes
QM20A-PA66-BK-C1
Datasheet 542254 HellermannTyton QM20A-PA66-BK-C1 Cable mount Self-adhesive, Screw fixing 151-10914 4x thread, halogen-free Black 1 pc(s)
User & Safety Instructions 542254 HellermannTyton QM20A-PA66-BK-C1 Cable mount Self-adhesive, Screw fixing 151-10914 4x thread, halogen-free Black 1 pc(s)