There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable mount
4x thread
halogen-free
5.1 mm
Self-adhesive
Screw fixing
Polyamide 6.6
-40 °C
+180 °C
4.10 mm
4.10 mm
Black
Yes
1 pc(s)
151-10915
30 mm
4.5 mm
30 mm
Yes
QM30A-PA66-BK-C1
Datasheet 542284 HellermannTyton QM30A-PA66-BK-C1 Cable mount Self-adhesive, Screw fixing 151-10915 4x thread, halogen-free Black 1 pc(s)
User & Safety Instructions 542284 HellermannTyton QM30A-PA66-BK-C1 Cable mount Self-adhesive, Screw fixing 151-10915 4x thread, halogen-free Black 1 pc(s)