
HellermannTyton TY3G1S-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-11319 halogen-free, UV-proof, weather-proo
Number
Highlights & Details
HellermannTyton TY3G1S-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-11319 halogen-free, UV-proof, weather-proof Transparent 1 pc(s)
- Transparent
- Cable mount
- Self-adhesive, Screw fixing
Our service for you
Technical specifications
- Flame-retardant according to UL94 V2 (without adhesive)
- Product type
Cable mount
- Features
halogen-free
UV-proof
weather-proof
- Max. cable tie width
4 mm
- Fastening method
Self-adhesive
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
2.20 mm
- Mounting Ø (max.)
2.20 mm
- Factory colour
Transparent
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
151-11319
- Dimensions
20 x 14 x 3.7 mm
- RoHS-compliant
Yes
- Type
TY3G1S-PA66-NA-C1
- Material (details)
Polyamide 6.6 (PA66)
- Type
With glue
- Type
TY3G1S
- Operating temperature
-40 - +85 ºC, short-term +105 °C (500 h)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 541927 HellermannTyton TY3G1S-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-11319 halogen-free, UV-proof, weather-proo
User & Safety Instructions
User & Safety Instructions 541927 HellermannTyton TY3G1S-PA66-NA-C1 Cable mount Self-adhesive, Screw fixing 151-11319 halogen-free, UV-proof, weather-proo
Description
Applications: These bases are usually used in switch cabinet construction, industrial series production and in areas where the large base plate guarantees a secure fixing.










