
Technical specifications
- Product type
Jumper wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
2.50 mm²
- Insulation material
PVC
- Cable features
Rigid
Harmonised
- Cable type
H07V-U
- Outside Ø
4.10 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
28795 BL
- Factory colour
Blue
- Core layout
Copper; single-wire according to VDE 0295 Class 1; blank
- Material (details)
Copper conductor blank, single-wired according to VDE 0295 Class 1
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Cross section
1 x 2.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07V-U
Documents & Downloads
Datasheet
Datasheet 605928 HELU 28795 BL Jumper wire H07V-U 1 x 2.50 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 605928 HELU 28795 BL Jumper wire H07V-U 1 x 2.50 mm² Blue Sold per metre
Description
This text is machine translated.




