
Number
Technical specifications
- Product type
Welding cable
- Cable type
H01N2-D
- No. of leads
1 x
- Cross section (each core)
35 mm²
- Cross section
1 x 35 mm²
- Cable features
Flexible
Cold-resistant
Flame-retardant
Oil-resistant
UV-resistant
Ozone-resistant
Harmonised
- Factory colour
Black
- Outside Ø
14.2 mm
- Content
Sold per metre
- Nominal voltage
100 V
- Nominal voltage U0
100 V
- Test voltage
1000 V
- Bend radius (no. of ODs for flexible installation)
12
- Core layout
Copper stranded conductor, extra-fine strand to DIN VDE 0295
- Core layout
1120 x 0.2 mm
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
31004
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
- Type
H01N2-D
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1524969 HELU 31004 Welding cable H01N2-D 1 x 35 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1524969 HELU 31004 Welding cable H01N2-D 1 x 35 mm² Black Sold per metre

