
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable combo
HELUSOUND AES/EBU
2 x
0.22 mm²
2 x
0.22 mm²
2 x 0.22 mm² + 2 x 0.22 mm²
Shielded
5 mm
Blue
Sold per metre
10
No
Yes
No
Yes
400031
PVC
-30 °C
+70 °C
-30 °C
+70 °C
Copper, tin-plated
HELUSOUND AES/EBU & DMX patch
100 m
Datasheet 558414 HELU 400031 Cable combo HELUSOUND AES/EBU 2 x 0.22 mm² + 2 x 0.22 mm² Blue Sold per metre
User & Safety Instructions 558414 HELU 400031 Cable combo HELUSOUND AES/EBU 2 x 0.22 mm² + 2 x 0.22 mm² Blue Sold per metre