
Number
Highlights & Details
HELUTHERM ® 400 single wire
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Insulation material
Glass fibre yarn
- Cable features
Heat-resistant
Flexible
incl. glass fibre yarn coating
- Cable type
HELUTHERM 400
- Outside Ø
2.20 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
50901
- Factory colour
Black
- Core layout
Nickel wire multi-wired
- Core layout
16 x 0.2 mm
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Test voltage
2000 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+400 °C
- Min. temperature range (flexible installation)
-60 °C
- Type
HELUTHERM® 400
Documents & Downloads
Datasheet
Datasheet 1524434 HELU 50901 Heat-resistant cable HELUTHERM 400 1 x 0.50 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1524434 HELU 50901 Heat-resistant cable HELUTHERM 400 1 x 0.50 mm² Black Sold per metre


