
Number
Total (1 m = € 0.72)
€ 72.26
plus VAT.
Only 2 Set(s) available
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1.50 mm²
- Insulation material
Polyolefin
- Cable features
Halogen-free
Flame-retardant
Ozone-resistant
- Cable type
H07Z-K
- Outside Ø
3.50 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
52951
- Factory colour
Dark blue
- Core layout
Copper wire, according to DIN VDE 0295 Class 5, stranded
- Sold per metre
No
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07Z-K
Documents & Downloads
Datasheet
Datasheet 1764507 HELU 52951 Wire H07Z-K 1 x 1.50 mm² Dark blue 100 m
User & Safety Instructions
User & Safety Instructions 1764507 HELU 52951 Wire H07Z-K 1 x 1.50 mm² Dark blue 100 m










