
Number
Total (1 m = € 1.85)
€ 92.43
plus VAT.
Only 3 Set(s) available
Technical specifications
- Product type
Connection cable
- No. of leads
3 G
- Content
50 m
- Cross section (each core)
1 mm²
- Cable features
Charpy impact tested
tearproof
Oil- and abrasion-resistant
UV-resistant
Ozone-resistant
- Cable type
H05BQ-F
- Outside Ø
7.5 mm
- Packaged
Yes
- Wire ID code
According to DIN VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Halogen-free
No
- Manufacturer part #
22055
- Factory colour
Orange
- Insulation material
PUR
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
DIN VDE 0285-525 -2-21
- Test voltage
2000 V
- Cross section
3 G 1 mm²
- Max. temperature range (flexible installation)
-40 °C
- Min. temperature range (flexible installation)
80 °C
- Max. temperature range (fixed installation)
90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
H05 BQ-F
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1764735 HELU H05BQ-F Connection cable 3 G 1 mm² Orange 22055 50 m
Description
For medium mechanical stress, these lines can be used in dry, damp or wet areas, e.g. for connection of agricultural or commercial devices, heaters, provided there is no risk of contact with hot parts or heat radiation. These robust, flexible cables can be used for electrical tools such as drills, Hand saws, as well as for portable engines and machines in agriculture, construction sites, in shipyards and in deep-cooling systems. Also for hand inspection lamps.
This text is machine translated.
This text is machine translated.








