
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
DC/DC converter (print)
- Type
SIM1-0515D-DIL8
- Nominal voltage
5 V DC
- No. of outputs
2 x
- Output voltages
15 V DC
-15 V DC
- Max. output current
40 mA
- Output current (max.) - rounded
40 mA
1 W
- Enclosure
DIL 8
- Connection
Solder pins
- RoHS-compliant
Yes
- Content
1 pc(s)
- Output voltage
± 15 V
- Output current (details)
± 40 mA
- Type
SIM1-0515D-DIL8
Documents & Downloads
Datasheet
Datasheet 156726 HN Power SIM1-0515D-DIL8 DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 40 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 156726 HN Power SIM1-0515D-DIL8 DC/DC converter (print) 5 V DC 15 V DC, -15 V DC 40 mA 1 W No. of outputs: 2 x Content 1 pc(s)



