
Number
Highlights & Details
Standing FAN HSF600WE QuietSet
- 5 speed levels
- Adjustable height
- 70° oscillating
- This text is machine translated.
Technical specifications
- Product type
Free standing fan
- Operating voltage
230 V
- (Ø)
40 cm
40 W
- Air flow rate
807 m³/h
- Noise emission
48 dB
- Case colour
White
- Fan features
Height-adjustable
LED display
incl. remote control
Oscillating
Swivelling
Timer
- Dim
(Ø x H) 40 cm x 1220 mm
- Weight
8.3 kg
- Feed length
1.8 m
n.rel.
- Speed levels
5
- Factory colour
White
- Height
1220 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1672249 Honeywell HSF600WE QuietSet Free standing fan 40 W (Ø x H) 40 cm x 1220 mm White Height-adjustable, LED display, incl. r
User & Safety Instructions
User & Safety Instructions 1672249 Honeywell HSF600WE QuietSet Free standing fan 40 W (Ø x H) 40 cm x 1220 mm White Height-adjustable, LED display, incl. r
Description
Features
- Timer function (1, 2, 4 and 8 h)
- can be swiveled
- Automatic dimming function
- Removable protective grillee.
Scope of delivery
- Upright fan
- Remote control with battery (2x 1.5 V AA)
- User manual.




