
Number
Honeywell AIDC Tower fan HYF260E4
Technical specifications
- Product type
Fan tower
- Operating voltage
230 V
- Switching stages
5
- (Ø)
25 cm
23 W
- Air flow rate
285 m³/h
- Noise emission
52 dB
- Case colour
White
- Swivel range (max.)
80°
- Fan features
LED display
Dimmable
incl. remote control
Oscillating
Timer
- Dim
(Ø x H) 25 cm x 1020 mm
- Weight
4 kg
- Feed length
1.8 m
n.rel.
- Speed levels
5
- Factory colour
White
- Height
1020 mm
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1534761 Honeywell HYF260E4 Fan tower 23 W (Ø x H) 25 cm x 1020 mm White LED display, Dimmable, incl. remote control, Oscillating
Conformity certificate
Conformity certificate 1534761 Honeywell HYF260E4 Fan tower 23 W (Ø x H) 25 cm x 1020 mm White LED display, Dimmable, incl. remote control, Oscillating


