
Number
HP 27-cr0471ng 68.6 cm (27 inch) All-in-one PC
Highlights & Details
- Display: 68.6 cm (27 inch) LED display, Anti-glare, IPS Full HD 1920 x 1080 Pixel
- AMD Ryzen 7 7730U 8 core(s) / max. 4.5 GHz
- RAM: 16 GB DDR4 SDRAM
- 512 GB SSD
- AMD Radeon Graphics
- Windows® 11 Home
Technical specifications
- Product type
All-in-one PC
- Model
HP 27-cr0470ng - All-in-One (Komplettlösung)
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display properties
LED display
Anti-glare
IPS
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 7730U
- Processor/type
7730U
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Shell white
- Width
61.25 cm
- Height
51.68 cm
- Depth
18.63 cm
- Weight
6.72 kg
- PSU power
90 W
- Software included
HP connection optimizer
HP support assistant
HP OMEN gaming hub
HP Enhanced Lighting
MyHP
ExpressVPN (30-day trial version)
LastPass Premium (30-day test version)
Microsoft 365 (1 month trial)
McAfee online protection (30-day test version)
Adobe (1-month trial version)
Dropbox (25 GB cloud storage) (1 year free)
- Features
Built-in camera
Built-in speakers
Built-in microphone
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
- UKCA
not relevant
- Carbon footprint
320 kg CO2e
- Eco badge reference
ENERGY STAR
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475310 HP All-in-one PC 27-cr0471ng 68.6 cm (27 inch) Full HD AMD Ryzen 7 7730U 4.5 GHz 16 GB RAM 512 GB SSD AMD Radeon Graphic
Description
This slim HP 27" all-in-one desktop PC allows you to do more while consuming less resources. Accountably manufactured using plastic that would otherwise enter the sea and is EPEAT Gold-registered and ENERGY STAR certified. With a powerful processor, expanded memory and improved multi-tasking functions, there is no longer any compromise in performance.
This text is machine translated.









