
Number
Highlights & Details
HP Film scan Film and slide scanner with 5" LCD-Display
- Keep your memories alive: Digitise your slides and negative film strips in seconds
- Easy to use : The quick-charge device allows easy handling of negatives and slides
- See everything on a 5-inch display: Preview, edit and present photos with just one finger tip
- Quick machining without effort: Processing, cutting and digitization tools with just one click – all in one place
- Compatible with a range of different sizes and sizes
Technical specifications
- Display 5" (12.7 cm) full-color touch-screen LCD (All-Angle)
- Automatic/manual cutting
- Use as digital photo frame (slideshow mode)
- Product type
Slide scanner
- Features
Colour touchscreen
USB power supply
Contrast adjustment
Adjustable shutter control
- Optical resolution
4208 x 3120 p
- Sensor type
13 Megapixel 1/3.06" CMOS Sensor
- Light transmission area
135er Film (24x36 mm)
110er Film (13x17 mm)
126er Film (28x28 mm) mm
- Interfaces
SD
USB C® (USB 2.0)
- Width
145 mm
- Height
90 mm
- Depth
118.5 mm
- Weight
370 g
- Dim
(W x H x D) 145 x 90 x 118.5 mm
- Display
Yes
Documents & Downloads
Datasheet
Datasheet 3729168 HP HPFS500 Slide scanner, Film scanner 4208 x 3120 p Colour touchscreen, USB power supply, Contrast adjustment, Adjustab
User & Safety Instructions
User & Safety Instructions 3729168 HP HPFS500 Slide scanner, Film scanner 4208 x 3120 p Colour touchscreen, USB power supply, Contrast adjustment, Adjustab
Description
The large 12.7 cm (5-inch) LCD touch screen offers a clear view with precise control elements and a wide viewing angle. This allows you to quickly review, edit or start a slideshow.
Thanks to the convenient quick-feed charging technology film strips and slides can be inserted very easily and scanned continuously. The device supports popular formats such as 135 (35 mm), 110 and 126 and thus provides maximum flexibility in the digitization of your photo collection.
Store your digitalised recordings comfortably on an SD-card or transfer them directly to your computer, in order to archive, share them or continue editing.
With its compact Design and intuitive operation, the HPF500 is the ideal solution for all, who would like to convert the analogue photo memories quickly and easily in high-quality digital files.
This text is machine translated.
Scope of delivery
- HP FilmScan5 film scanner
- Cleaning brush
- USB cable
- Slide slide with folding mechanism
- Adapter for 135 mm films
- Adapter for 126-films
- Adapter for 110-pc films
- User manual








