
Number
HP Poly Voyager Free 60+ - true wireless headphones with microphone
Highlights & Details
- Each earphone has an array of three microphones that triangulates your voice and minimizes ambient noise so you can always be clearly understood. Whether you're on a video call or on a call, this cordless earbud keeps you productive and connected.
- With the touch-screen charging case you can control your earbuds remotely, switch Bluetooth® connections, establish a wireless connection to the on-board entertainment systems, and charge your earbuds twice completely.
- This light-weight in-EAR headset was developed for the all-day use. It has conical ear plugs in 3 sizes for maximum comfort as well as advanced monitoring tone technology, which shows you your own call volume, so that you can spare your voice.
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
PC
- Headphone features
Headset
Induction
Charging case
Microphone mute
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
2.4 GHz
USB-C®
- functions
Noise cancelling
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
24 h
- Factory colour
Black
- Weight
0.18
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Connectable devices
2
- Type
Retail
- Technology
Li-ion
- Bluetooth
5.3
- Cable length
0 mm
- Headphones model
Voyager Free 60+
- Compatible
Universal
- Standby max.
30 d
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3313961 HP Poly Voyager Free 60+ In-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Headset, Induction, Charging
Description
Clear, distraction-free calls
Stay focused and mask the distractions of the outside world with hybrid adjustable and adaptive Active Noise Cancelling (ANC) via the Poly Lens APP.
Advanced reduction of background noises
With three microphones per earbud and WindSmart technology for clearer outdoor conversations, you will always be heard well even in background noise.
Discreet comfort
Designed for hours of comfort even in the most demanding enterprise environments, these discreet, wireless earbuds make you look and sound good when you call.
Easy connection with Bluetooth devices
With MultiPoint technology, you can connect up to two Bluetooth devices simultaneously at any time (stores up to 8 Bluetooth devices). Simple management of both devices via the touch screen charging case.
Intelligent charging case with touch-screen
Simple connection, configuration and control of earbuds, including mute via the touch screen charging case.
Wireless connection in aircrafts
Perfect in aircrafts: Easy switching to aircraft mode and connection to Inflight Entertainment systems via 3.5-mm-connector on touchscreen charging case.
This text is machine translated.
Scope of delivery
- Touchscreen charging case
- USB-C charging cable
- 3.5 mm audio cable
- BT700 Bluetooth USB adapter
- 3 ear plugs (small, medium, large)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






