
Number
HP Poly Voyager Legend 30 In-ear headset
Highlights & Details
- Stay connected and sound professional, whether you're in a busy cafe or out and about. Enjoy high-quality calls wherever your work leads you.
- Designed for all-day use, this headset is designed with an ergonomic design that gives you comfort and a secure hold, so you can focus on your conversations even in the busiest environments.
- Navigate effortlessly through your day with a flexible and versatile headset. Whether you're going to a meeting or doing tasks at home, you can easily manage calls with the controls on the headset and smart sensors.
- Important calls can take place anywhere. Make sure that your voice is always heard, even when your environment is loud, with an aerodynamic boom and 4 noise-cancelling microphones.
- Six layers of the unique WindSmart technology detect the wind direction and react accordingly so that your voice can be heard clearly especially outdoors.
- This legendary headset was developed, in order to keep up on playing on hectic days. It has a modern look, an ergonomic ear hook and three ear sizes for a better and secure fit. So comfortable that you'll forget you're wearing it.
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Remote control
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
2.4 GHz
- functions
Microphone noise cancelling
30 m
- Max. battery life
10 h
- Factory colour
Black
- Weight
20.5 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Bluetooth
5.4
- Call management
Yes
- Cable length
0 mm
- Headphones model
Voyager Legend 30
- Suitable for
Universal
- Compatible
Universal
- Headband-type
On-ear
- Earphone type
In-ear
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437182 HP Poly Voyager Legend 30 In-ear headset Bluetooth® (1075101) Black Microphone noise cancelling Remote control Mobile ph
User & Safety Instructions
User & Safety Instructions 3437182 HP Poly Voyager Legend 30 In-ear headset Bluetooth® (1075101) Black Microphone noise cancelling Remote control Mobile ph
Description
This text is machine translated.
Scope of delivery
- Poly Voyager Legend 30 Headset
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




