
HP Poly Voyager Legend 50 M-UC In-ear headset
Highlights & Details
- Whether at your desk, on the train or in a café – the Poly NoiseBlockAI and WindSmart technologies ensure that you can enjoy uninterrupted calls in high quality.
- Light, quality tested and even more comfortable – the brand new design of the Bluetooth headset is the result of years of innovation.
- Enjoy a smooth, hands-free experience whether you are at home, on the move or in the office. Simply connect your devices via Bluetooth.
- The Poly Voyager Legend 50 Bluetooth headset is a new benchmark for audio and design and features NoiseBlockAI for a consistent call experience everywhere.
- Enhance your experience while traveling with the portable charging case. This pocket-friendly, elegant case extends the talk time from 10 to up to 30 hours and is always ready to use thanks to the wireless Qi-charging and vertical docking.
- Certified for Microsoft teams
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
Phone
- Headphone features
Remote control
- Audio channels
Mono
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
2.4 GHz
- functions
Microphone noise cancelling
30 m
- Max. battery life
10 h
- Factory colour
Black
- Weight
0.23
- Bluetooth
5.4
- Max. talk time
30 h
- Call management
Yes
- Cable length
0 mm
- Headphones model
Poly Voyager Legend 50-M UC
- Suitable for
Universal
- Compatible
UC
- Talk time
30 h
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3437184 HP Poly Voyager Legend 50 M-UC In-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancelling Remote control
User & Safety Instructions
User & Safety Instructions 3437184 HP Poly Voyager Legend 50 M-UC In-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancelling Remote control
Description
The Poly Voyager Legend 50 brings the legendary Bluetooth headset with NoiseBlockAI to the next level – in order to offer a consistent call experience everywhere and under all conditions.
This text is machine translated.
Scope of delivery
- Poly Voyager Legend 50-M headset UC
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





