
HP Z24q G3 LED EEC F (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.1 1st gen) IPS

Number
HP HP Z24q G3 - LED monitor - 60.5 cm (23.8
Highlights & Details
- Screen size 60.5 cm (23.8 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.1 1st gen);Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, Portrait view, Swivelling, Blue light screen filter
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
90 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
123
- Dot pitch
0.21 mm
- Colour temperature
6500 K
- Factory colour
Silver
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.1 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- Features
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Height adjustable
Portrait view
Swivelling
Blue light screen filter
- Inclination
-5/+20
- Adjustable height
150 mm
- Angular position
180°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- HDR support
Yes
- HDR format
HDR10
- Width
538.4 mm
- Height
313.7 mm
- Depth
38.5 mm
- Weight
4.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 538.4 x 313.7 x 38.5 mm
- OSB languages
German
English
French
Italian
Portugese
Russian
Spanish
Dutch
Chinese
Japanese
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
60.5 cm
20 kWh/year
- Power consumption (off)
0.2 W
- Power consumption (ON)
34 W
- Device depth (without stand)
38.5 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
313.7 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
no
- Width (without stand)
538.4 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Colour gamut
99 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 140 kHz
- Digital vertical frequency
50 - 90 Hz
- Haze rate
25 %
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 140 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- DCI-P3 coverage
90 %
- Energy consumption (SDR) per 1000 hours
19.5 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
- HDMI
yes
- Operating relative humidity (H-H)
5 - 95 %
- Swivelling
yes
- Number of OSD languages
11
- Package weight
7.4 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
50 - 90 Hz
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
74 W
- Viewable size, vertical
29.6 cm
- Detachable stand
yes
Documents & Downloads
Datasheet
Datasheet 3013826 HP Z24q G3 LED EEC F (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.1 1st gen) IPS
User & Safety Instructions
User & Safety Instructions 3013826 HP Z24q G3 LED EEC F (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB A (USB 3.1 1st gen) IPS
Description
Screen display and reality are now one
You can rely completely on the colors you see on your screen to be realistic - thanks to the excellent color accuracy of the Z by HP that meets all your expectations. The screen gives you all the color spectra you use most often for your creations. This gives you all the shades and tones you need for web, photography and video creation on Mac® or PC. Realize a new reality level with HDR 400 for deeper blacks and whiter whites.
Overwhelming detail. Better performance.
Enjoy every pixel and every movement true to life in pin-sharp QHD resolution and a fast update rate of 90 Hz. Navigate through your workflow in Windows 11 and Adobe® with high definition and soft scroll, click, and control movements.
Expand your screen
Finally there is a display that is not inferior to you in any way to genius. Ensure you have a neat desktop with no clutter and optimize your virtual meetings by connecting your HP Z24m G3 display with just one cable via daisy-chaining. The two monitors, with their ultra-slim, borderless design, complement each other perfectly, maximize the screen area and provide first-class built-in conferencing capabilities.
Designed to prevent you from getting out of the kick
Support your workflow with a display that supports you. The 4-way ergonomics ensure a healthy, relaxed posture of the neck and back throughout the day. HP EYE EASE, a constantly active filter that reduces the amount of blue light, protects the eyes without affecting the color accuracy.
This text is machine translated.
Features
- Each HP Z display is subjected to a color calibration and verification at the factory in order to achieve a Delta E of less than 2, so that color differences are practically no longer visible for the human eye.
- For your creations, use the color spectra you use most often. 99% sRGB for Web,90% P3 for photography and BT.709 for HD-video.
- With a brightness of 400 nits you can always see your screen contents absolutely clear – whether in the sun, in front of a bright window or under artificial light.
- Enjoy deeper black tones, a white and richer colors with HDR 400 and achieve a new reality level.
- Thanks to the sharpness of QHD you see twice as many details on your screen with a screen size of 60.5 cm (23.8 inch).
- Expand your screen with DisplayPort 1.4 and connect up to 3 QHD displays.
Scope of delivery
- DisplayPort cable
- HDMI Cables
- USB cable type A on type B
- Power cable;
- User manual.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











