

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
600 mV
Clamp meter
1500 V
6 V
1000 V
60 A
1000 A
60 A
1000 A
600 Ω - 60 MΩ
60 nF - 100 mF
60 Hz - 10 MHz
-20°C - 760 °C
True RMS
Bluetooth®
7.4 V
50 mm
100 mm
280 mm
505 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
CAT II 1500 V
AC/DC
AC/DC
HT9025
Digital
6000
(L x W x H) 280 x 100 x 50 mm
Data logger
LoZ
Graphics display
40 mm
User & Safety Instructions 2587901 HT Instruments HT9025 Clamp meter Digital Data logger, LoZ, Graphics display CAT III 1000 V, CAT IV 600 V, CAT II 1500 V