
Number
Highlights & Details
HyperX Cloud III BLK GAM Over-ear headset
- Comfort and durability
- Compatible with PC, PS5, PS4, Xbox Series X/S, Xbox One, Nintendo switch, mobile
- Integrated audio control
Technical specifications
- Cable length: 1.2 m headset cable; 1.3 m USB dongle cable
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Audio channels
Stereo
- Transfer type
Corded (1075100)
3.5 mm jack
USB-A
USB-C®
- Frequency range
10 - 21000 Hz
- Impedance
64 Ω
- Sound pressure
100 dB
- Factory colour
Black
- Weight
308 g
- Sensitivity (microphone)
-42 dB
- Cable length
0 mm
- Suitable for
PC
PS4
PS5
Xbox One
Xbox Series S
Xbox Series X
Nintendo Switch
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2334628 HyperX Cloud III BLK GAM Over-ear headset Corded (1075100) Stereo Black Gaming
User & Safety Instructions
User & Safety Instructions 2334628 HyperX Cloud III BLK GAM Over-ear headset Corded (1075100) Stereo Black Gaming
Description
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


