
HyperX CloudX Stinger 2 Xbox Over-ear headset
Highlights & Details
- Officially licensed Xbox headsets
- Comfort HyperX
- Adjustable; superior sound
- Light-weight
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Volume control
- Audio channels
Stereo
- Transfer type
Corded (1075100)
USB
- functions
Microphone noise cancelling
- Frequency range
10 - 28000 Hz
- Impedance
32 Ω
- Sound pressure
97.5 dB
- Factory colour
White
- Weight
275 g
- Sensitivity (microphone)
-41.5 dB
- Call management
Yes
- Cable length
1.2 m
- Headphones model
CloudX Stinger 2
- Suitable for
Xbox 360
Xbox One
Xbox Series S
Xbox Series X
Xbox X
- Headband-type
Overhead
- Earphone type
Over-the-ear
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2333311 HyperX CloudX Stinger 2 Xbox Over-ear headset Corded (1075100) Stereo White Microphone noise cancelling Volume control G
User & Safety Instructions
User & Safety Instructions 2333311 HyperX CloudX Stinger 2 Xbox Over-ear headset Corded (1075100) Stereo White Microphone noise cancelling Volume control G
Description
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








