
Number
ICY BOX 61001 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): DisplayPort socket, DisplayPort socket, HDMI socket, HDMI socket, HDMI socket, Jack socket 3.5 mm, RJ45 socket, USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen 2 port C (USB 3.1), USB 3.2 2nd Gen 2 port C (USB 3.1)
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features: Kensington lock, Charging function, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
DisplayPort socket
DisplayPort socket
HDMI socket
HDMI socket
HDMI socket
Jack socket 3.5 mm
RJ45 socket
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen port A (USB 3.1)
Show more
- Suitable for
Notebook
- Supported monitors
3
- Resolution (max.)
3840 x 2160 p
- Cable length
1 m
- Factory colour
Black
- Features
Kensington lock
Charging function
USB-C® powered
- Width
229 mm
- Height
29 mm
- Depth
139 mm
- Weight
380 g
- Dim
(W x H x D) 229 x 29 x 139 mm
- Compatible with (brand)
Universal
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2992810 ICY BOX USB-C® docking station IB-DK2246AC, DisplayLink Notebook DockingStation Compatible with (brand): Universal Kensi
Description
Hybrid docking station with triple video output
Enjoy the future of working today - with our new hybrid notebook docking station with DisplayLink® and DP Alt Mode technology. This innovative docking station allows independent use of up to three 4K@60 Hz monitors and displays different screen content. This is not important for the notebook manufacturer or operating system. In addition to amazing image quality, this docking station also offers impressive data transfer rates of up to 10 Gbps on six USB Type-A and Type-C® interfaces. You can also connect your external devices without any problem and enjoy lightning fast data transfers.
Safe companion
The Type-C® screw-fit data cable ensures a reliable and secure connection between the notebook and docking station. The extension of the durability serves the intelligent heat dissipation through intelligently placed ventilation inlets and outlets. These provide maximum power even under heavy load.
Hidden talents
The practical solution for a tidy and productive workplace - notebook docking station with VESA® mounting bracket! With this clever method you can attach your docking station directly to a VESA mount behind your monitor and thereby create a clear desk.
Strong support
Our notebook docking station with Power delivery guarantees fast and secure charging of your devices with up to 100 watts. You can quickly charge even the most powerful notebooks. The built-in intelligent protection mechanisms prevent overheating and overloading of your connected devices.
This text is machine translated.
Features
- Flexible: With DisplayLink® and DP Alt Mode technology, up to three monitors with 4K resolution at 60 Hz can be operated independently of each other, regardless of the notebook manufacturer or operating system
- Please note: Please install the required drivers according to instructions, then the powerful and easy-to-use docking station with all its features is available
- High performance: The hybrid notebook docking station has 100 watt Power delivery to charge your notebook quickly and efficiently
- Class and mass: An impressive data transfer rate of up to 10 Gbit/s is available on four USB Type-A and two USB Type-C interfaces
- Saving fox: Switching off the docking station when not in use not only saves electricity, but also increases the service life of your devices
- Host Compatibility: USB Type-A, USB Type-C®, Thunderbolt™ 3/4 Type-C® Power delivery and DP Alt Mode only via Type-C® host computer with Power delivery and DP Alt Mode support
Scope of delivery
- ICY BOX IB-DK2246AC notebook docking station
- External mains adapter
- Power cables (EU)
- USB Type-C® to Type-C®/Type-A (Adapter) cable
- VESA® mounting bracket (75x75, 100x100)
- • 6 x screws
- Screwdrivers
- Manual
System requirements
- Windows®
- MacOS ®
- Chrome OS™
- Ubuntu (Linux)







