
Number
ICY BOX 60855 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): Jack socket 3.5 mm, VGA socket, HDMI socket, USB 2.0 port A, USB-C® socket, RJ45 socket
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- Factory colour
Black
- Type A
USB-C®
- Type B
Jack socket 3.5 mm
VGA socket
HDMI socket
USB 2.0 port A
USB-C® socket
RJ45 socket
- Depth
50 mm
- Height
140 mm
- Width
103 mm
- Interfaces
micro-SD slot
SD slot
USB 2.0
USB 3.2 1st Gen (USB 3.0)
VGA
HDMI out
LAN
- Keyboard layout
German, QWERTZ
- Compatible with (brand)
Universal
- Suitable for
Notebook
- Weight
480 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2464573 ICY BOX USB-C® docking station IB-DK2262AC, USB 3.0 Notebook DockingStation, USB 3.0 auf: 6x USB 3.0+2x HDMI® Compatible
User & Safety Instructions
User & Safety Instructions 2464573 ICY BOX USB-C® docking station IB-DK2262AC, USB 3.0 Notebook DockingStation, USB 3.0 auf: 6x USB 3.0+2x HDMI® Compatible
Description
This text is machine translated.
Features
- Supports USB Type-A, USB Type-C®,
- Multiple display, PD charging function, card reader, LAN port, DisplayLink®
Scope of delivery
- 1x IB-DK2262AC
- 1x external power supply AC 100-240 V 50/60 Hz, DC 20 V/3.25 A 65 W.
- 1x power cable
- 1x USB Type-C® to Type-C® / Type-A cable
- 1x manual.
Hints
System requirements
- Windows® 8, 10 or higher, MacOS®, Chrome OS







