
Number
Highlights & Details
Document shredder 2245 CC 2x15 Particle cut 2 x 15 mm 20 l
- High security level 5
- Shreds reliably - only 2 x 15 mm large particles
- Paper clip-resistant quality header
- Start/Stop automatic via light barrier
- 20 l capacity for the CLIPPINGS
- Safety flap to the protection for finger, hair, ties, etc.
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Particle cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
4 sheet
- Collector
20 l
- Also shreds
Paper clips
Staples
- Width
345 mm
- Height
428 mm
- Depth
213 mm
- Weight
7.5 kg
- Factory colour
Light grey
- Operating voltage
230 V / AC
- Dim
(W x H x D) 345 x 428 x 213 mm
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 174
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1607693 Ideal Office 2245 CC 2x15 Document shredder Particle cut 2 x 15 mm 20 l No. of pages (max.): 4 sheet Also shreds Paper c
Description
user-friendly shredder for the environment-conscious user. Awarded the Blue Angel for its energy efficiency. EASY-Touch multi-function switch for stand-by, stop (off), reverse operation and integrated light displays. Light barrier for automatic start/stop. Automatic reversing mechanism with automatic switch-off. Zero Energy standby mode: Complete, automatic power disconnection after 30 minutes. Safety flap in the feed opening as protection against intrusion. Full A4 working width (220 mm). Smooth running 150-watt AC motor. Dual motor protection against overheating. Office clip-resistant quality knife shafts made of hardened special steel. Shapely cut material container with 20 l volume. Lateral recessed grips for lifting the device head. Automatic shut-off via magnetic switch when lifting the device head from the cutting material container (model 2245 CC).
Multi-FUNCTION SWITCH - EASY-TOUCH
via the EASY-Touch multi-function switch for stand-by / stop (off) / reverse and the integrated signals for the operating status can be operated easily.
INTEGRATED IN THE DESIGN - recessed grip
for emptying the cut material container the head can be lifted comfortably and safely by the grip integrated in the design.
MORE SAFETY - safety flap
The safety flap in the feed opening is a reliable protection against finger, long hair, ties or similar.
PROTECTS THE CLIMATE AND THE ENVIRONMENT - the Blue Angel
for its high energy efficiency has been awarded this shredder with the "Blue Angel". For example, the "Zero Energy Consumption" energy saving function in these model variants requires a complete automatic shutdown of the machines and thus a zero-energy consumption after 30 minutes of standby mode. Efficient drive systems ensure high cutting performance, low-noise motors ensure smooth running. Krug & Priest is also leading the way was responsible use of resources and environmentally sound production. Dangerous and harmful substances are completely taboo. In general, all products are manufactured in an environmentally friendly manner. This is also demonstrated by the implementation of an environmental management system in accordance with DIN EN ISO 14001:2009.
This text is machine translated.






