
Number
Highlights & Details
Document shredder 2265 CC 3x25 Particle cut 3 x 25 mm 20 l
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
3 x 25 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
6 sheet
- Collector
20 l
- Also shreds
Paper clips
Staples
- Width
345 mm
- Height
428 mm
- Depth
213 mm
- Weight
7.5 kg
- Factory colour
Light grey
- Operating voltage
230 V / AC
- Dim
(W x H x D) 345 x 428 x 213 mm
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 174
Documents & Downloads
Datasheet
Datasheet 1426534 Ideal Office 2265 CC 3x25 Document shredder 6 sheet Particle cut 3 x 25 mm P-4 20 l Also shreds Paper clips, Staples
User & Safety Instructions
User & Safety Instructions 1426534 Ideal Office 2265 CC 3x25 Document shredder 6 sheet Particle cut 3 x 25 mm P-4 20 l Also shreds Paper clips, Staples
User & Safety Instructions 1426534 Ideal Office 2265 CC 3x25 Document shredder 6 sheet Particle cut 3 x 25 mm P-4 20 l Also shreds Paper clips, Staples
User & Safety Instructions 1426534 Ideal Office 2265 CC 3x25 Document shredder 6 sheet Particle cut 3 x 25 mm P-4 20 l Also shreds Paper clips, Staples
Description
Easy-friendly desk device for the environment-conscious user. EasyTouch multi-function switch for stand-by, stop (off), reverse operation and integrated light displays. Light barrier for automatic start/stop. Automatic reversing mechanism with automatic switch-off. Zero Energy standby mode: Complete, automatic power disconnection after 30 minutes. Safety flap in the feed opening as protection against intrusion. Full A4 working width (220 mm). Quiet 150 watt AC motor. Dual motor protection against overheating. High-quality base cabinet. Removable clippings container with viewing window as level indicator. 20 l tank volume
Multi-FUNCTION SWITCH
EASY-TOUCH
via the EASY-Touch multi-function switch for stand-by / stop (off) / reverse and the integrated signals for the operating status can be operated easily.
MORE SAFETY
Safety flap
The safety flap in the feed opening is a reliable protection against finger, long hair, ties or similar.
PROTECTS THE CLIMATE AND ENVIRONMENT
of the Blue Angel
for its high energy efficiency, this shredder has been awarded the "Blue Angel". For example, the "Zero Energy Consumption" energy saving function in these model variants requires a complete automatic shutdown of the machines and thus a zero-energy consumption after 30 minutes of standby mode. Efficient drive systems ensure high cutting performance, low-noise motors ensure smooth running. Krug & Priest is also leading the way was responsible use of resources and environmentally sound production. Dangerous and harmful substances are completely taboo. In general, all products are manufactured in an environmentally friendly manner. This is also demonstrated by the implementation of an environmental management system in accordance with DIN EN ISO 14001:2009.
This text is machine translated.











