
Number
Highlights & Details
Idec Industrial LED indicator light LF2B-F4P-ATHWW2-1M White 21.8 W 1440 lm 230 V AC (L x W x H) 1080 x 40 x 29 mm 1 pc(s)
Technical specifications
- Product type
Industrial LED indicator light
- Type
LF2B-F4P-ATHWW2-1M
- LED features
Frame (satinised)
- Operating voltage
230 V AC
- Min. operating voltage
90 V AC
- Max. operating voltage
264 V DC
- Operating voltage
90 - 264 V DC
21.8 W
- Factory colour
White
- Colour temperature type
5500 K
- Luminous flux (Φ)
1440 lm
- Lead length
1 m
- Connection
Open end cable
IP65
- Min. temperature
-30 °C
- Max. temperature
55 °C
- Length
1080 mm
- Width
40 mm
- Height
29 mm
- Dim
(L x W x H) 1080 x 40 x 29 mm
n.rel.
- Type
LF2B-F4P-ATHWW 2-1 m
Documents & Downloads
Datasheet
Datasheet 158201 Idec Industrial LED indicator light LF2B-F4P-ATHWW2-1M White 21.8 W 1440 lm 230 V AC (L x W x H) 1080 x 40 x 29 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 158201 Idec Industrial LED indicator light LF2B-F4P-ATHWW2-1M White 21.8 W 1440 lm 230 V AC (L x W x H) 1080 x 40 x 29 mm 1 pc(
Information
Information 158201 Idec Industrial LED indicator light LF2B-F4P-ATHWW2-1M White 21.8 W 1440 lm 230 V AC (L x W x H) 1080 x 40 x 29 mm 1 pc(
Description
This text is machine translated.
Scope of delivery
- Connection cable 1 m with open ends
- LF2B-F including four brackets U-shape.
- This text is machine translated.










