
Number
DABMAN OR 5 mobile DAB+/FM outdoor radio
Highlights & Details
- • DAB+ and FM reception
- • Bluetooth
- • Built-in 5,000 mAh battery for up to 30 hours of music playback
- • 8 watts RMS music power
- • 4 preset/ direct dial buttons on the device
- • Waterproof and splash-proof casing with IPX 65 certification
Technical specifications
- Product type
Outdoor radio
- Tuner
DAB+
DAB
FM
- hifi functions
DAB+
FM
USB
Bluetooth
AUX
- Features
splashproof
rechargeable
Alarm clock
- Dim
(W x H x D) 12 x 20 x 11 mm
- Interfaces (input)
USB C®
Jack connector
- Power supply
USB (cable included)
- Factory colour
Black
- Width
12 mm
- Height
20 mm
- Depth
11 mm
- Weight
873 g
- Wireless charging
No
- Charging method
Fast Charge
- Bluetooth
5.3
- Mobile speaker features
spray-proof
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Max. battery life
5000
- Transfer type
Bluetooth®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3393350 Imperial Imperial DABMAN OR 5 mobiles DAB+/FM-Außenradio Outdoor radio DAB+, DAB, FM DAB+, FM, USB, Bluetooth, AUX splas
User & Safety Instructions
User & Safety Instructions 3393350 Imperial Imperial DABMAN OR 5 mobiles DAB+/FM-Außenradio Outdoor radio DAB+, DAB, FM DAB+, FM, USB, Bluetooth, AUX splas
Description
DAB+ and FM reception
One of the most important features of this radio is its dual reception function, which allows you to receive both DAB+ and FM programs. Thanks to the built-in Bluetooth function, you can easily connect your smartphone or tablet to stream music, podcasts or audio books wirelessly. You can also connect an external device to the AUX port of the DABMAN OR5 using the supplied 3.5 mm stereo jack cable.
Long-life battery
The high-performance 5,000 mAh rechargeable battery of the DABMAN OR 5 is designed for extended outdoor adventures and offers up to 30 hours continuous playback with a single charge. When the battery needs to be charged once, the USB-C charging function lets you don't have to manage for long without your music.
Easy to operate
Navigation through the radio is made easier through the illuminated display, which ensures that all important information - like radio information, time, alarm status or battery runtime - can be seen clearly even in poor light conditions. Switching between your favorite stations is done via the 4 memory buttons, with which you can store your favorite radio stations and quickly call up by just one touch. The multi-lingual menu guide sees to it that you can set up and use the radio in the language, with which you are best familiar. The radio has a clock, a sleep timer and an alarm for which you can set 2 alarm times, for which the device switches on and starts with an FM or DAB station.
Designed for outdoor use
Don't worry about unpredictable weather or accidental splashes of water. With the IPX65 certification the DABMAN OR 5 with a fixed rubber antenna is splash-proof and water-proof and therefore robust enough to withstand rain and harsh conditions. Take it with you on every adventure, no matter whether it is rain or sunshine.
This all in one radio combines comfort, durability and first-class sound in a compact, outdoor friendly design The DABMAN OR 5 offers you the best of digital and FM radio, Bluetooth streaming and portable functionality, so that you remain connected always and everywhere with the soundtrack of your life. With its long battery life, its robustness and its first-class sound quality the DABMAN OR 5 is ready for every adventure.
This text is machine translated.
Scope of delivery
- Incl. USB-C to USB-A/USB-C charging cable, operating instructions
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio









