
Number
Highlights & Details
Intenso F20000 Power bank
- Digital percentage display
- Power Delivery (PD)
- Qualcomm Quick Charge 3.0
Technical specifications
- USB-A QC:5.0 V/DC 3.0 A;9.0 V/DC 2.0 A, 12.0 V/DCA 1.5A (MAX. 18.0 W)
- USB-C OUT; 5.0 V(DC 3.0 A;USB-C PD OUT:5.0 V/DC 3.0 A, 9.0 V/DC 2.22 A, 12.0 V/DC 1.67 A
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
131 mm
- Width
67 mm
- Connector
USB type A
USB C®
- Height
28 mm
- Weight
265 g
- Operating voltage
5 V / DC
9 V DC
12 V / DC
- Factory colour
Grey
- Wireless charging
No
- Charging method
Quick Charge
Power Delivery
- Dim
(L x W x H) 131 x 67 x 28 mm
- Powerbank features
Status display
- USB-C voltage output (max.)
5 V
9 V
12 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
5 V
9 V
- USB-C current input (max.)
3 A
Documents & Downloads
Datasheet
Datasheet 3339586 Intenso F20000 Power bank 20000 mAh Quick Charge, Power Delivery LiPo USB type A, USB C® Grey Status display
User & Safety Instructions
User & Safety Instructions 3339586 Intenso F20000 Power bank 20000 mAh Quick Charge, Power Delivery LiPo USB type A, USB C® Grey Status display
Description
This text is machine translated.
Features
- Overvoltage protection
- Discharge and surge protection
- Short circuit protection
Scope of delivery
- Power bank 20000
- USB C to USB-C charging cable
- Wrist strap
- User manual.







