
Number
Jabra Evolve2 30 SE On-ear headset
Highlights & Details
- Cabled stereo headset with USB-A and USB-C connection
- 2-microphone technology for less background noise while calling
- 28 mm large speakers for outstanding sound quality
- Noise-isolating design filters background noise
- With stainless steel reinforced overhead bracket and slide control for longer service life
- Integrated bus light for undisturbed work
- Microsoft teams certified for effective teamwork
Technical specifications
- Microsoft teams-certified
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
USB-C®
USB-A
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
125 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Connectable devices
1
- Type
Retail
- Sensitivity (microphone)
-33 dB
- Call management
Yes (if supported by phone type)
- Cable length
1.5 m
- Headphones model
Evolve2 30 SE
- Suitable for
Smartphone
Tablet
Notebook
PC
- Width
178.7 mm
- Height
136.2 mm
- Depth
54.3 mm
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393447 Jabra Evolve2 30 SE On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Headset P
Description
This text is machine translated.
Scope of delivery
- Jabra Evolve2 30 SE
- Felt case
- Warnings
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










