
Number
Highlights & Details
Super cable dismantler Secura No. 15
- New locking system
- New blade structure for the round cut
- Cable guide for the longitudinal cut.
Technical specifications
- Contour blades for stripping wires 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4.0 mm²
- Product type
Cable sheathing stripper
- Suitable for
Round cable
- Operating range (diameter)
8 up to 13 mm
- Working area diameter (min.)
8 mm
- Operating range (diameter) (max.)
13 mm
- Working area (cross section)
0.2 up to 4 mm²
- Working area cross section (min.)
0.2 mm²
- Operating range (cross section) (max.)
4 mm²
- Operating range (AWG diameter)
12 up to 24
- Operating range (AWG cross section) (min.)
24
- Operating range (AWG cross section) (max.)
12 awg
- Material
Special steel
- Material properties
TiN
- Length
124 mm
- Suitable for
JOKARI
- Width
35 mm
- Weight
46.5 g
- Height
25 mm
- Type
Secura No. 15
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 824106 Jokari 30155 SECURA NO. 15 Cable sheathing stripper Suitable for Round cable 8 up to 13 mm 0.2 up to 4 mm² Suitable for
Information
Information 824106 Jokari 30155 SECURA NO. 15 Cable sheathing stripper Suitable for Round cable 8 up to 13 mm 0.2 up to 4 mm² Suitable for
Description
Features
- New locking system
- New blade structure for the round cut
- Anti-skid gripping zones
- Cable guide for the longitudinal cut.




