
Number
Total (€ 17.64 / piece)
€ 20.16
-13 %
€ 17.64
plus VAT.
Highlights & Details
Cable stripper
Technical specifications
- Flat cable up to 15 mm width; the trays can be length stop for right and left-handed people; TÜV/GS-tested
- Product type
Cable sheathing stripper
- Suitable for
Round cable
Ribbon cable
Coaxial cables
CAT5 cables
CAT6 cables
CAT7 cables
- Suitable for cable type
RG58
RG59
- Operating range (diameter)
4 up to 15 mm
- Working area diameter (min.)
4 mm
- Operating range (diameter) (max.)
15 mm
- Working area (cross section)
1.5 up to 50 mm²
- Working area cross section (min.)
1.5 mm²
- Operating range (cross section) (max.)
50 mm²
- Operating range (AWG diameter)
16 (min)
- Operating range (AWG cross section) (min.)
16
- Operating range (AWG cross section) (max.)
0 awg
- Material
Special steel
- Material properties
tempered
- Length
130 mm
- Suitable for
JOKARI
- Width
38 mm
- Weight
48 g
- Factory colour
Multi-colour
- Height
24 mm
- Type
30900
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1195928 Jokari 30900 Allrounder Cable sheathing stripper Suitable for Round cable, Ribbon cable, Coaxial cables, CAT5 cables, CA
Description
All common round cable incl. cable for building installation, wet room, industrial, energy, telephone, solar, sensor, YMzK, halogen-free, Data, Coax, Cat (5,6,7), RG58/59, as well as installation flat cable.
Hints
This text is machine translated.














