
Joy-it Joy-View 13 Touchscreen EEC: A (A - G) 33.8 cm (13.3 inch) 1920 x 1080 p 16:9 USB C® (USB 3.2 1st gen), Mini HDMI

Number
Joy-it Joy-View 13.3 Portable USB-C® monitor with touch screen
Highlights & Details
- Screen size 33.8 cm (13.3 inch)
- Energy efficiency rating (calc): A (A - G)
- Interfaces: USB C® (USB 3.2 1st gen), Mini HDMI™, Micro USB, Audio stereo (3.5 mm jack);Full HD, Built-in speakers, Headphone jack, Touchscreen
Technical specifications
- Frame rate: 60Hz
- Backlight: LED backlight
- Color space: 16.7M, NTSC 72%, sRGB up to 100%
- Loudspeaker: Double loudspeaker 8Ω2W
- Product type
Touchscreen
- Image format
16:9
- Contrast ratio (dyn)
800 : 1
- Brightness
300 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LCD
- Features
Full HD
Built-in speakers
Headphone jack
Touchscreen
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- Interfaces
USB C® (USB 3.2 1st gen)
Mini HDMI™
Micro USB
Audio stereo (3.5 mm jack)
- Width
313 mm
- Height
198 mm
- Depth
10 mm
- Dim
(W x H x D) 313 x 198 x 10 mm
- Weight
700 g
- Display type
Touch colour display
- Display size
- 23 inch
A (A - G)
- Display
33.8 cm (13.3 inch)
- Resolution (max.)
1920 x 1080 p
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
10 kWh/year
Documents & Downloads
Datasheet
Datasheet 2126996 Joy-it Joy-View 13 Touchscreen EEC: A (A - G) 33.8 cm (13.3 inch) 1920 x 1080 p 16:9 USB C® (USB 3.2 1st gen), Mini HDMI
User & Safety Instructions
User & Safety Instructions 2126996 Joy-it Joy-View 13 Touchscreen EEC: A (A - G) 33.8 cm (13.3 inch) 1920 x 1080 p 16:9 USB C® (USB 3.2 1st gen), Mini HDMI
Description
The Joy-View has been developed for the USB-C interface and has a high quality touch screen in addition to its full HD resolution. Many other devices, such as game consoles, are supported via an additional mini HDMI port.
With the included Smart case the Joy-View is not only protected during every transport. The case also ensures a safe and upright position by its adjusting function. So you are prepared for every use with the Joy-View.
An expensive laptop becomes practically unnecessary with a mobile phone and with each change of mobile phone, you get the touch-screen.
Stream your favorite films comfortably in the garden or create an instantly by increasing the number of Bluetooth keyboards, a laptop which automatically brings up to the latest technology with every change of mobile phone.
Of course you can use the display also Ideal as second screen for PC and Notebooks. With the Joy-View series, you are always flexible without compromises.
The display may be powered using the provided power supply unit or a power bank.
This text is machine translated.
Features
- Compatible with the following USB-C® devices:
- Game consoles Nintendo switch tablet
- HUAWEI Mate 10, Mate 10 Pro, Mate 20 Pro, Mate 20 X, Mate 20, Mate 20 RS, P20 Pro, P20, P30, P30 Pro, MateBook 13, MateBook X Pro, MateBook X, MateBook E
- Samsung Galaxy S8, Galaxy S8+, Galaxy S9, Galaxy S10, Galaxy Tab S4, Galaxy Tab A, Galaxy Book2, Galaxy Tab S3, Galaxy Book, Notebook 9 Pro, Notebook 7 Spin, Notebook 9, Notebook Flash
- Apple iPad Pro (2018), MacBook, MacBook Pro, MacBook Air, iMac, iMac Pro
- Microsoft surface book 2
- Asus vivoBook flip, ROG STRIX Hero Edition, ROG Zephyrus M GM501GS, ROG STRIX Scar Edition, ZenBook Pro 15, ZenBook S, ROG STRIX, ROG STRIX GL503VDUH73
- Dell XPS9380, XPS 13 9370, Inspiron 13, Inspiron 15, Alienware 17, Alienware 15 R4, Latitude 5590, G3 17, Inspiron 7777
- HP Pavilion x360, ENVY x360, Pavilion 15-CC610MS, ENVY x2, Pavilion 15-CX0051MS, ENVY x2 Detactable 12-E068MS, ENVY laptop 17-U193MS, Pavilion Gaming Desktop 790-0021, Pavilion 24-XA0031
- Lenovo Legion Y7000, Miix 630, Flex 14 81EM000LUS, Flex 14 81EM000KUS, Flex 5 81CA0013US, Idea pad 720S, Flex 5 81CA0016US, IdeaCentre 730S
Scope of delivery
- Cable
- Quick guide.










