
Number
Highlights & Details
joy-it JT-DPH5005 laboratory power supply, step UP / step down
- No. of outputs 1 x
- 0 - 50 / 0 - 5 A
- 250 W
- Screw terminal
- remote controlled, programmable, slim type
Technical specifications
- Type
JT-DPH5005
- Product type
Bench PSU (step up/ step down)
- No. of outputs
1 x
250 W
- Technology
SMPSU
- Interfaces
Screw terminal
- Features
remote controlled
programmable
slim type
Manufacturer's standards (no certificate)
- Weight
150
- Connections
Communication interface
Input/output
- Output voltage (max.)
50 V
- Output voltage (min.)
0 V
- Max. output current
5 A
- Output current (min.)
0 A
- Type
DC DC Converters
- Residual ripple
100 mVpp
Documents & Downloads
Datasheet
Datasheet 2114023 Joy-it JT-DPH5005 Bench PSU (step up/ step down) 0 - 50 0 - 5 A 250 W Screw terminal remote controlled, programmable, sl
User & Safety Instructions
User & Safety Instructions 2114023 Joy-it JT-DPH5005 Bench PSU (step up/ step down) 0 - 50 0 - 5 A 250 W Screw terminal remote controlled, programmable, sl
Description
This text is machine translated.
Scope of delivery
- Display module
- Power module
- 2 connecting cables



