
Number
Highlights & Details
LABORATORY POWER SUPPLY RD6006-C-B, BLACK EDITION, COMPLETE DEVICE, 0-60V, 6A
- No. of outputs 2 x
- 0 - 60 / 0 - 6 A
- 360 W
- remote controlled, programmable
Technical specifications
- Voltage resolution 0.1 V
- Current resolution 0.01 A.
- Measurement range electr. Charging 0 - 9999.99 Ah
- Energy measurement range: 0 - 9999.99 Wh
- Remaining ripple 100mV Vpp
- Response time in constant voltage mode 2ms @ 0.1 bis 4A
- Sensor temperature Detection range -10 °C to 100 °C.
- Operating mode: Step-down operation
- Battery charging function
- Overcurrent protection / overvoltage protection adjustable
- Integrated RTC
- Input voltage up to 70 Volt
- Output voltage up to 60 Volt / 6A
- Type
JT-RD6006-C-B
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
360 W
- Technology
SMPSU
- Features
remote controlled
programmable
- Dim
(L x W x H) 310 x 87 x 173 mm
Manufacturer's standards (no certificate)
- Weight
3200 g
- Output voltage (max.)
60 V
- Output voltage (min.)
0 V
- Max. output current
6 A
- Output current (min.)
0 A
- Width
87 mm
- Height
173 mm
- Length
310 mm
- Residual ripple
100 mVpp
- Max. temperature
40 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3164607 Joy-it JT-RD6006-C-B Bench PSU (adjustable voltage) 0 - 60 0 - 6 A 360 W remote controlled, programmable No. of outputs
User & Safety Instructions
User & Safety Instructions 3164607 Joy-it JT-RD6006-C-B Bench PSU (adjustable voltage) 0 - 60 0 - 6 A 360 W remote controlled, programmable No. of outputs
Description
This text is machine translated.
Features
- Battery charging function (incl. Charging cable)
- USB and WiFi
- Value input via keypad
- Adjustable over current protection
- Overvoltage protection adjustable
Scope of delivery
- JT-RD6006-C-B, MAINS CABLE
- Battery charging cable
- User manual


