
Number
Highlights & Details
Mixed Signal Oscilloscope Scope Mega 50
- 15 MHz
- No. of analogue inputs 2
Technical specifications
- Product type
USB Oscilloscope
- Bandwidth
15 MHz
- Resolution
8 Bit
- Oscilloscope features
Digital storage (DSO)
Mixed signal (MSO)
Logic analyzer
Function generator
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Input voltage
+/- 30 V
- Dim
(L x W x H) 5 x 90 x 20 mm
- Weight
100 g
- No. of digital inputs (max.)
16
- Width
90 mm
- Height
20 mm
- Length
5 mm
- Interfaces
Analogue voltage
BNC plug
D-SUB socket 25-pin
USB 2.0 port B
- Type
JT-ScopeMega50
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1547488 Joy-it JT-ScopeMega50 USB Oscilloscope 15 MHz 2-channel, 16-channel 8 Bit Digital storage (DSO), Mixed signal (MSO), Log
Download
Download 1547488 Joy-it JT-ScopeMega50 USB Oscilloscope 15 MHz 2-channel, 16-channel 8 Bit Digital storage (DSO), Mixed signal (MSO), Log
Description
Particularly energy-saving: 150mA power consumption - ideal for outdoor use.
This text is machine translated.
Features
- 2 channel oscilloscope
- 2-Channel Spectrum Analyzer
- 16-channel logic analyzer (with a serial interface decoding: UART, I2C, SPI) [0..5 V]
- Function generator for test signals: 12.5 kHz/max. 1.8 Vpp [sine, square, triangle, saw tooth].
Scope of delivery
- 2 x 60 MHz probes (10:1, 1:1)
- 1 x 16-channel logic analyzer Clips
- USB cable.
Hints
System requirements
- Windows ® XP SP3, Vista, Windows ® 7, 8, 32 and 64-bit 8.1,10 · 1024 × 768 @ 24-bit · Dual Core 2GHz · USB 2.0.









