
Number
Highlights & Details
1.8" (4.57 cm), Touch Display, Resistive, SPI, 160x128 pixels, 3.3V, 262K colors
- 1.8" touch display, resistiveSPI interfaceHigh compatibility
Technical specifications
- Touch functionResistive
- Product type
Display
- Display technology
LCD
- Display (cm)
4.6 cm
- Screen size diagonal (inches)
1.8 inch
- Display resolution
160 x 128 Pixel
- Interfaces
SPI
- Features
Backlighting
- Colour temperature
262 K
- Static contrast ratio
400 : 1
- Length
35 mm
- Width
57 mm
- Height
5 mm
- Compatible with
Asus
Arduino
ASUS Tinker Board
Banana Pi
Radxa
Raspberry Pi®
Rock Pi
BBC micro:bit
- Max. operating voltage
3.3 V
Documents & Downloads
Datasheet
Datasheet 2751485 Joy-it Touchscreen unit 4.6 cm (1.8 inch) 160 x 128 Pixel Compatible with (development kits): Asus, Arduino, ASUS Tinker
User & Safety Instructions
User & Safety Instructions 2751485 Joy-it Touchscreen unit 4.6 cm (1.8 inch) 160 x 128 Pixel Compatible with (development kits): Asus, Arduino, ASUS Tinker
Description
This text is machine translated.
