
Jumo Heating element 901250/32-1042-3-500-11-2500-000 Sensor type K Temperature reading range-200 up to 1200 °C Cable le
Number
Technical specifications
- Product type
Heating element
- Temperature reading range
-200 up to 1200 °C
- Sensor
NiCr-Ni "K"
- Sensor type
K
- Sensor diameter
3 mm
- Type
901250/32-1042-3-500-11-2500-000
- Manufacturer part #
901250/32-1042-3-500-11-2500-000
- Probe length
500 mm
- Cable length
2.5 m
- Material
Magnesium oxide
- Temperature reading range (max.)
1200 °C
- Temperature reading range (min.)
-200 °C
IP65
- Cable length
2.5 m
- Temperature
-200 + 1200 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 184631 Jumo Heating element 901250/32-1042-3-500-11-2500-000 Sensor type K Temperature reading range-200 up to 1200 °C Cable le
User & Safety Instructions
User & Safety Instructions 184631 Jumo Heating element 901250/32-1042-3-500-11-2500-000 Sensor type K Temperature reading range-200 up to 1200 °C Cable le



