
Number
Technical specifications
- Sensor
NiCr-Ni "K"
- Sensor diameter
1.5 mm
- Type
901250/32-1043-1,5-100-11-2500/000
- Manufacturer part #
901250/32-1043-1,5-100-11-2500/000
- Temperature reading range
-200 up to 1200 °C
- Material
Magnesium oxide
- Sensor type
K
- Temperature reading range (max.)
1200 °C
- Temperature reading range (min.)
-200 °C
- Probe length
100 mm
- Cable length
2.5 m
- Temperature
-200 + 1200 °C
- Product type
Heating element
Documents & Downloads
Datasheet
Datasheet 184645 Jumo Heating element 901250/32-1043-1,5-100-11-2500/000 Sensor type K Temperature reading range-200 up to 1200 °C Cable
User & Safety Instructions
User & Safety Instructions 184645 Jumo Heating element 901250/32-1043-1,5-100-11-2500/000 Sensor type K Temperature reading range-200 up to 1200 °C Cable



