
Number
Highlights & Details
JVC Double DIN monitor receiver
- 6.8-inch WSVGA LCD display and capacitive touch panel
- Apple CarPlay® & Android Auto™
- USB mirroring for iPhone / Android
- Excellent radio reception thanks to DAB+ tuner with automatic switch between DAB and FM
- Optimum sound performance with 13-band graphics-EQ and digital runtime correction
- Wireless Bluetooth® Technology
- Reverse driving camera input with adjustable parking guidelines
- USB port with up to 2.1 A charging current
- 3 pre-amplifier outputs with 2.5V
- Short housing (86 mm) for simplified installation in a large number of vehicles
Technical specifications
- Digital Radio Certification Yes
- DAB+Band III 174.928MHz to 239.2MHz
- DAB-DAB / DAB-FM Automatic switching Yes
- Seamless blending DAB FM Yes
- ASW - Output of messages Yes
- DLS (Digital Accompaniment) Yes
- Slide Show Function Yes
- Softlink Services Yes
- Screen size 6.8 inch diagonal
- High-definition display WSVGA (1,024 x 600 pixels)
- Capacitive touch panel
- Display principle TN LCD panel
- Drive system TFT active matrix system
- No. of pixels 1,843,200 (1.024H x 600V x RGB)
- Effective pixels 99.99%
- Pixel arrangement RGB strips arrangement
- Background lighting: LED
- Monitor with touch control Yes
- Blue key illumination
- Dimmer Yes, Manual/Sync (Automatic/On/Off)
- Customizable graphical user interface (GUI) Yes
- Maximum output power 4 x 50 W
- Nominal power with broadband measurement (front & rear) 4 x 22W
- Load impedance 4 ohm (4 - 8 ohm permitted)
- Frequency range 20 – 20,000 Hz
- Equalizer (EQ) pre-settings
- Preset x 7 + User set x 3 / All SRC
- High-pass filter/low-pass filter
- Yes, 2 x 6.35 mm input on the back, adjustable
- Digital sound processor (DSP) Yes
- Back-up memory Yes GPS antenna input Yes DAB antenna input Yes
- IR remote control ready
- Prepared for steering wheel control Yes
- Learning Direct OEM Remote Yes (Resistive protocol only)
- ISO Plug connector 22pin (New Type) to ISO Wiring Harness Low installation depth (Short Body) Yes (86mm)
- Operating voltage: 12 volt.
- Installation size (W x H x D) 182 x 112 x 86 mm
- Weight, including installation frame and aperture 1.27 kg
- Product type
Double DIN monitor receiver
- Keypad illumination colour
Blue
- Playback of
MP3
WMA
WAV
AAC
FLAC
MPEG-4
MPEG-2
MPEG-1
H.264
MKV
Show more
- USB port
Yes
- Car stereo features
Apple CarPlay
Android Auto™
Rearview camera connector
DAB+ tuner
Bluetooth handsfree set
- Screen size diagonal (inches)
6.8 inch
- Vehicle voltage
12 V
- Screen size diagonal (cm)
17.3 cm
- Factory colour
Multicolour
- Audio power (max.)
4 x 50 W
- Weight
1.94
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414528 JVC Double DIN monitor receiver Apple CarPlay, Android Auto™, Rearview camera connector, DAB+ tuner, Bluetooth handsfree
Information
Information 3414528 JVC Double DIN monitor receiver Apple CarPlay, Android Auto™, Rearview camera connector, DAB+ tuner, Bluetooth handsfree
Description
Apple car play/Android car
The KW-M595DBT offers a comfortable possibility for iPhone as well as for Android users to use their Smartphone in the car. With Apple CarPlay or Android AUTO, selected apps are displayed on the respective home screen and can be operated via touch screen or voice control.
Built-in microphone
The integrated microphone enables a comfortable hands-free function, without additional cabling. This considerably simplifies installation and saves time. For even better sound quality or specific requirements an additional connection at the rear offers the possibility of connecting an external cable microphone.
This text is machine translated.
Features
- Supports Spotify (via Apple CarPlay/Android auto)
- USB connection on the back for audio and video data (MPEG1/2/4, H.264, MKV, WMV as well as AAC, FLAC (192kHz/24bit), MP3, WAV & WMA
- IPod*/iPhone* direct control via USB port with up to 2.1 A charging current
- Rear connections: Cinch camera input, cinch AV output
- Rear microphone connection (cable microphone not supplied)
- Max. Output power 4 x 50 W (MOS FET)
- DSP: Runtime correction, 13-band EQ
- 3 pre-amplifier outputs 2.5 V (front + rear / subwoofer)
- Active high and low pass filter
Scope of delivery
- Removal tool
- Cover frame
- Mounting bracket
- Power connection cable
- GPS-antenna
- Multilingual instructions for use








